Moteck Electric Corp Electrical Linear Actuator, Stroke Length: 300 mm, 800N
- RS Stock No.:
- 285-8359
- Distrelec Article No.:
- 300-96-939
- Mfr. Part No.:
- LD3-24-30-E6-300-C11-HS2.65
- Manufacturer:
- Moteck Electric Corp
Subtotal (1 unit)*
€201.06
(exc. VAT)
€247.30
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.06 |
*price indicative
- RS Stock No.:
- 285-8359
- Distrelec Article No.:
- 300-96-939
- Mfr. Part No.:
- LD3-24-30-E6-300-C11-HS2.65
- Manufacturer:
- Moteck Electric Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moteck Electric Corp | |
| Product Type | Electrical Linear Actuator | |
| For Use With | Furniture, Industrial, Medical Applications, Home Care | |
| Standards/Approvals | CE, Electromagnetic Compatibility Directive 2014/30/EU, Medical Device Directive 93/42/EEC | |
| Maximum Load | 800N | |
| Stroke Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Moteck Electric Corp | ||
Product Type Electrical Linear Actuator | ||
For Use With Furniture, Industrial, Medical Applications, Home Care | ||
Standards/Approvals CE, Electromagnetic Compatibility Directive 2014/30/EU, Medical Device Directive 93/42/EEC | ||
Maximum Load 800N | ||
Stroke Length 300mm | ||
- COO (Country of Origin):
- TW
The compact actuator designed for various applications that require limited installation space. It is suitable for industrial, home care, furniture, and medical applications. With an input voltage of 24V DC and a maximum load of 1000N (Push / Pull), this actuator provides reliable performance. It has a typical speed of 43.9 mm/sec at no load and 5.5 mm/sec at full load (1000N load).
Compact design suitable for applications with limited installation space
Wide range of applications including industrial, home care, furniture, and medical
Maximum load of 1000N (Push / Pull) for strong performance
Stroke length of 300 mm for various applications
Aluminum grey color for aesthetic appeal
Preset limit switches for easy operation
Certified with CE Marking and Electromagnetic Compatibility Directive 2014/30/EU for compliance and safety
