DeWALT DCS565P DCS565P2-QW 165 mm 808 W, Type C 4950rpm
- RS Stock No.:
- 121-925
- Mfr. Part No.:
- DCS565P2-QW
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€608.14
(exc. VAT)
€748.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.14 |
*price indicative
- RS Stock No.:
- 121-925
- Mfr. Part No.:
- DCS565P2-QW
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Speed | 4950rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 20mm | |
| Power Rating | 808W | |
| Blade Diameter | 165mm | |
| Cutting Depth | 55mm | |
| Overall Length | 314mm | |
| Plug Type | Type C | |
| Series | DCS565P | |
| Battery Voltage | 18V | |
| Weight | 2.8kg | |
| Battery Capacity | 5Ah | |
| Maximum Cutting Depth 45° | 42mm | |
| Maximum Cutting Depth 90° | 55mm | |
| Overall Height | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Speed 4950rpm | ||
Motor Type Brushless | ||
Arbor Diameter 20mm | ||
Power Rating 808W | ||
Blade Diameter 165mm | ||
Cutting Depth 55mm | ||
Overall Length 314mm | ||
Plug Type Type C | ||
Series DCS565P | ||
Battery Voltage 18V | ||
Weight 2.8kg | ||
Battery Capacity 5Ah | ||
Maximum Cutting Depth 45° 42mm | ||
Maximum Cutting Depth 90° 55mm | ||
Overall Height 175mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The DeWALT 18V XR 165mm Circular Saw with 2 X 5Ah batteries from DEWALT boasts a brushless motor for extended run-time and reliability, complemented by a durable construction featuring a cast aluminium base for precise cuts. Its variable bevel angle adjustment up to 50 degrees adds versatility, allowing for a wide range of bevel cuts. Ideal for professionals and DIY enthusiasts, this saw combines performance and longevity for various projects.
Convenient storage on the jobsite with the built-in rafter hook
Dust blower clears dust and debris from cut line
LED work light for improved cut line visibility
Related links
- DeWALT DCS DCS565N-XJ 165 mm 2400 W 4950rpm
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- DeWALT XR 850 W Cordless, Type C - EU 18 V 13 mm 90.0 Nm 2000rpm
- DeWALT Self-Locking 500 W Cordless, Type C - EU 18 V 1.5 to 13 mm 90 Nm 2000rpm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
- DeWALT 24 Teeth Per Inch 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
