FEIN 150 mm 2800rpm
- RS Stock No.:
- 126-797
- Mfr. Part No.:
- 71360461000
- Manufacturer:
- FEIN
Subtotal (1 unit)*
€423.32
(exc. VAT)
€520.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €423.32 |
*price indicative
- RS Stock No.:
- 126-797
- Mfr. Part No.:
- 71360461000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Cordless Circular Saw | |
| Speed | 2800rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 150mm | |
| Cutting Depth | 57mm | |
| Overall Length | 287mm | |
| Weight | 3.05kg | |
| Battery Voltage | 18V | |
| Overall Width | 179mm | |
| Standards/Approvals | No | |
| Overall Height | 249mm | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Cordless Circular Saw | ||
Speed 2800rpm | ||
Motor Type Brushless | ||
Blade Diameter 150mm | ||
Cutting Depth 57mm | ||
Overall Length 287mm | ||
Weight 3.05kg | ||
Battery Voltage 18V | ||
Overall Width 179mm | ||
Standards/Approvals No | ||
Overall Height 249mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FEIN Compact cordless circular saw for metal offers powerful and rapid cold cuts in sheet metals, pipes, and profiles, with a cutting depth of up to 57 mm. Its lightweight and ergonomic design, including Soft grip handles, enhances handling and comfor
Cold cuts for cuts with virtually no sparks or burrs
LED light is activated in advance by there lease switch
Safety hood closes in < 0.3 s even after 50 000cycles
