Sidamo Band Saw SR SR 211 DAV, 230V

Subtotal (1 unit)*

€3,889.45

(exc. VAT)

€4,784.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,889.45

*price indicative

RS Stock No.:
288-822
Mfr. Part No.:
20114130
Manufacturer:
Sidamo
Find similar products by selecting one or more attributes.
Select all

Brand

Sidamo

Product Type

Band Saw

Power Rating

1.5kW

Overall Length

1m

Voltage

230V

Weight

155kg

Series

SR

Cutting Capacity - Round

170mm

Cutting Capacity - Square/Rectangular

190 x 190 mm

Overall Height

1.6m

Standards/Approvals

CE marked

Overall Width

1.46m

COO (Country of Origin):
TW
The Sidamo SR 211 DAV features a steel cast iron arch and band guides fitted with bearings, ensuring excellent wear-resistance of the band saw blade. It has an adjustable front mobile band guide and a gravity-feed separate down movement through an oil cylinder. The system includes a 2-point lubrication system powered by an electro pump, a band-tension micro switch, and a pressure gauge. Additionally, the saw is equipped with a fast-tightening vice mounted on a clearance catch-up slide, an emergency stop with a mushroom stay-put button, and a band cover with a positive micro switch. Motor protection is provided by a thermal circuit breaker, and the motor is driven by a coaxial reducer.

Electronic speed variator

Front control panel

24V very low voltage controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy