DeWALT DCG200T DCG200T2-GB Cordless 32 mm
- RS Stock No.:
- 458-078
- Mfr. Part No.:
- DCG200T2-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€872.57
(exc. VAT)
€1,073.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.57 |
*price indicative
- RS Stock No.:
- 458-078
- Mfr. Part No.:
- DCG200T2-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 32mm | |
| Number of Batteries | 2 | |
| Series | DCG200T | |
| Battery Voltage | 54V | |
| Battery Capacity | 6Ah | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 32mm | ||
Number of Batteries 2 | ||
Series DCG200T | ||
Battery Voltage 54V | ||
Battery Capacity 6Ah | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
The DeWALT 54V XR FLEXVOLT Wall Chaser with 2 X 6Ah batteries boasts a potent 54V brushless motor, delivering enhanced performance for demanding tasks. Safety is paramount with features like an electronic brake that swiftly halts the wheel upon trigger disengagement, reducing accidents. Additionally, an electronic clutch mitigates kickback reactions during pinch or stall situations, ensuring smoother and safer operation. Ideal for construction and renovation projects, this wall chaser combines power, precision, and safety for efficient cutting or grinding tasks.
Mesh cover over air intake vents restricts dust being sucked through the motor
Rubber over mould provides enhanced grip and comfort
54V XR FLEXVOLT battery provides maximum power and performance
Tool free quick release guard for easy blade access
Related links
- DeWALT DCG200T DCG200T2-QW Cordless 32 mm
- DeWALT DCMPP568P DCMPP568P1-QW Cordless 32 mm
- DeWALT XJ DCMPP568N-XJ Cordless 32 mm
- Milwaukee 4933480114 Electric Shears Cordless 32 mm 12 V
- DeWALT FLEXVOLT DCS388T2-GB Cordless Reciprocating Saw, 54V
- DeWALT DCM200E2T-GB Cordless
- DeWALT DCF860E2T-GB - Cordless Impact Driver x 1.7 Ah Batteries
- DeWALT DCF512D Cordless Torque Wrench 1/2 in Drive
