DeWALT DWE DWE560-QS 184 mm, 110V
- RS Stock No.:
- 657-104
- Mfr. Part No.:
- DWE560-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€300.86
(exc. VAT)
€370.06
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.86 |
*price indicative
- RS Stock No.:
- 657-104
- Mfr. Part No.:
- DWE560-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Arbor Diameter | 16mm | |
| Blade Diameter | 184mm | |
| Voltage | 110V | |
| Series | DWE | |
| Weight | 3.7kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Saw | ||
Motor Type Brushless | ||
Arbor Diameter 16mm | ||
Blade Diameter 184mm | ||
Voltage 110V | ||
Series DWE | ||
Weight 3.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Circular Saw is engineered for both jobsite and workshop applications, combining power and precision for a variety of cutting tasks. With a robust 1350W motor, this circular saw excels at general-purpose ripping, cross-cutting, and bevelling through wood and other materials. Its maximum cutting depth of 65mm and bevel capacity of 48° ensure versatility across projects, while the 184mm blade optimizes cutting efficiency. This tool is powered by 110V mains, making it Ideal for professionals and DIY enthusiasts alike. Auxiliary features enhance usability, ensuring a reliable performance you can count on.
Maximum depth of cut of 65mm accommodates various thicknesses
Bevel capacity of up to 48° provides added functionality for angled cuts
Improved line of sight due to a cutaway inner guard enhances cutting accuracy
Tool-free adjustments allow for quick and easy modifications to depth and bevel settings
Additional handle ensures safe two-handed operation for improved stability
Integrated dust blower keeps the cut line clear for enhanced visibility
Compatible with the Airlock system for seamless connection to DEWALT dust extractors
Comes with a 184mm 24-tooth TCT saw blade for optimal cutting performance
Includes essential items such as a blade wrench and rip fence
Backed by a 1-Year Limited Warranty and an optional 3-Year Warranty upon registration
