Bosch PRO GCS 0.601.3B0.000 230 mm 103.33m/s

Subtotal (1 unit)*

€776.78

(exc. VAT)

€955.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€776.78

*price indicative

RS Stock No.:
829-144
Mfr. Part No.:
0.601.3B0.000
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Grinder

Speed

103.33m/s

Motor Type

Brushless

Arbor Diameter

22.2mm

Blade Diameter

230mm

Cutting Depth

83mm

Overall Length

635mm

Series

PRO GCS

Weight

5.35kg

Battery Voltage

18V

Overall Width

216mm

Overall Height

311mm

COO (Country of Origin):
CN
The Bosch Circular Saw offers exceptional cutting capabilities for metal and concrete. This versatile device is engineered for trade and industry, ensuring fast performance with every use.

Powered by a C1000 brushless motor for enhanced efficiency

Quick and simple wheel changes with an accessible spindle lock lever

Incorporates a brake function that halts wheel rotation immediately upon trigger release

Features a sealed battery compartment to safeguard against dust, debris and moisture

Equipped with a spring-assisted battery removal system for effortless battery changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy