Makita DSP DSP600ZJ 165 mm 6300rpm

Subtotal (1 unit)*

€663.48

(exc. VAT)

€816.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€663.48

*price indicative

RS Stock No.:
866-660
Mfr. Part No.:
DSP600ZJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

6300rpm

Motor Type

Brushless

Blade Diameter

165mm

Overall Length

346mm

Series

DSP

Battery Voltage

18V

Weight

5.1kg

Maximum Cutting Depth 90°

56mm

Maximum Cutting Depth 45°

40mm

Overall Width

241mm

Standards/Approvals

No

Overall Height

272mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Makita plunge cut circular saw is a precise tool designed for professional use, equipped with a brushless motor and powered by two 18V LXT batteries, delivering excellent cutting performance.

Brushless maintenance-free motor ensures long life and reliability

Soft start function facilitates smooth operational startups

Automatic torque Drive Technology adjusts speed and torque for optimal cutting performance

Electric brake enhances productivity and operator safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy