Bosch GKS GKS 12V-26 85 mm Cordless Circular Saw 3400rpm
- RS Stock No.:
- 280-3563
- Mfr. Part No.:
- 06016A1070
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€350.25
(exc. VAT)
€430.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €350.25 |
*price indicative
- RS Stock No.:
- 280-3563
- Mfr. Part No.:
- 06016A1070
- Manufacturer:
- Bosch
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
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 3400rpm | |
| Arbor Diameter | 15mm | |
| Motor Type | Brushed | |
| Blade Diameter | 85mm | |
| Cutting Depth | 26.5mm | |
| Overall Length | 440mm | |
| Series | GKS | |
| Battery Voltage | 18V | |
| Weight | 2kg | |
| Maximum Cutting Depth 90° | 26.5mm | |
| Maximum Cutting Depth 45° | 17mm | |
| Standards/Approvals | No | |
| Overall Height | 155mm | |
| Overall Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 3400rpm | ||
Arbor Diameter 15mm | ||
Motor Type Brushed | ||
Blade Diameter 85mm | ||
Cutting Depth 26.5mm | ||
Overall Length 440mm | ||
Series GKS | ||
Battery Voltage 18V | ||
Weight 2kg | ||
Maximum Cutting Depth 90° 26.5mm | ||
Maximum Cutting Depth 45° 17mm | ||
Standards/Approvals No | ||
Overall Height 155mm | ||
Overall Width 360mm | ||
- COO (Country of Origin):
- CN
The Bosch Cordless circular saw is a universal saw in its standard for perfect handling and versatile applications in wood.
Excellent ergonomics
Maximum comfort
Related links
- Bosch GKS GKS 12V-26 85 mm 1400rpm
- Bosch GKS GKS 18V-57-2 165 mm 3400rpm
- Bosch GKS GKS 18V-57-2 L 165 mm 3400rpm
- Bosch GKS GKS 18V-68 C 190 mm 3400rpm
- Bosch GKS GKS 18V-57 G 165 mm 3400rpm
- Bosch GKS GKS 18V-68 GC 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18V-70 L 190 mm 1.8 kW 3400rpm
- Bosch GKS GKS 18 V-LI 165mm Cordless Hand-Held Circular Saw, 18V