Vessel 220USB-1F 220USB-1F 3.6 V dc Cordless Screwdriver, 5 V, 10 Nm, USB
- RS Stock No.:
- 618-752
- Mfr. Part No.:
- 220USB-1F
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€58.44
(exc. VAT)
€71.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.44 |
*price indicative
- RS Stock No.:
- 618-752
- Mfr. Part No.:
- 220USB-1F
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Cordless Screwdriver | |
| Speed | 280rpm | |
| Battery Voltage | 3.6V dc | |
| Corded/Cordless | Cordless | |
| Handle Type | Ball Grip | |
| Plug Type | USB | |
| Power Rating | 5V | |
| Battery Capacity | 800mAh | |
| Reversible Action | Yes | |
| Number of Batteries | 1 | |
| Overall Length | 140mm | |
| Maximum Torque Rating | 10Nm | |
| Weight | 160g | |
| Standards/Approvals | EN 62841-2, EN 62841-1 Annex I | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Cordless Screwdriver | ||
Speed 280rpm | ||
Battery Voltage 3.6V dc | ||
Corded/Cordless Cordless | ||
Handle Type Ball Grip | ||
Plug Type USB | ||
Power Rating 5V | ||
Battery Capacity 800mAh | ||
Reversible Action Yes | ||
Number of Batteries 1 | ||
Overall Length 140mm | ||
Maximum Torque Rating 10Nm | ||
Weight 160g | ||
Standards/Approvals EN 62841-2, EN 62841-1 Annex I | ||
- COO (Country of Origin):
- JP
The Vessel Ball grip screwdrivers, known for their outstanding work efficiency, have made great progress with the introduction of an electric-powered solution featuring a lithium-ion battery and a built-in motor for enhanced performance and convenience.
Battery charger lamp
USB recharge
Sliding switch enables to change the rotation direction, either clockwise or counter clockwise, with a light force
Related links
- Vessel 220USB-S1F 220USB-S1F 3.6 V dc Cordless Screwdriver 0.4 nm, USB
- RS PRO 3.6 V Cordless Screwdriver USB
- Bosch 06019H2101 GO 3.6 V Cordless Screwdriver USB
- Bosch 0.603.9E0.006 IXO 7 3.6 V Cordless Screwdriver Cordless
- Black & Decker CS3653LC-QW CS3653LC 3.6 V Cordless Screwdriver Type C - EU
- Bosch 06019H2201 06019H2201 3.6 V Cordless Screwdriver
- Bosch 0.602.494 0.602.494.607 Cordless Screwdriver 10 nm 30 nm
- Bosch 0.602.494 0.602.494.603 Cordless Screwdriver 10 nm 30 nm
