Makita DFS251Z DFS251Z 18 V Screwdriver, 18 V, Cordless
- RS Stock No.:
- 867-006
- Mfr. Part No.:
- DFS251Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€377.79
(exc. VAT)
€464.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.79 |
*price indicative
- RS Stock No.:
- 867-006
- Mfr. Part No.:
- DFS251Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drive Size | 1/4in | |
| Product Type | Screwdriver | |
| Speed | 2500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic Grip | |
| Plug Type | Cordless | |
| Power Rating | 18V | |
| Reversible Action | Yes | |
| Weight | 1.8kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drive Size 1/4in | ||
Product Type Screwdriver | ||
Speed 2500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic Grip | ||
Plug Type Cordless | ||
Power Rating 18V | ||
Reversible Action Yes | ||
Weight 1.8kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Makita dependable screwdriver is designed for precise screwing tasks, featuring a powerful brushless motor and ergonomic design that enhances comfort during use.
Nominal Battery Voltage of 18 V ensures reliable performance
Equipped with a brushless maintenance-free motor for longevity
No load speed reaches up to 2,500 min-¹ for efficient operation
Depth adjustment feature allows for precise screw placement
Related links
- Makita DFS250Z DFS250Z 18 V Screwdriver Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Makita DFR750Z DFR750Z 18 V Cordless Screwdriver Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
