Bosch 0.601.9M7.020 0.601.9M7.020 18 V Cordless Screwdriver, 18 V, 30 nm, Cordless
- RS Stock No.:
- 870-818
- Mfr. Part No.:
- 0.601.9M7.020
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€171.54
(exc. VAT)
€210.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.54 |
*price indicative
- RS Stock No.:
- 870-818
- Mfr. Part No.:
- 0.601.9M7.020
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Screwdriver | |
| Speed | 1400rpm | |
| Battery Voltage | 18V | |
| Power Rating | 18V | |
| Plug Type | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Reversible Action | Yes | |
| Battery Capacity | 2Ah | |
| Overall Length | 208mm | |
| Maximum Torque Rating | 30nm | |
| Weight | 800g | |
| Overall Height | 139mm | |
| Standards/Approvals | CE | |
| Overall Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Screwdriver | ||
Speed 1400rpm | ||
Battery Voltage 18V | ||
Power Rating 18V | ||
Plug Type Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Reversible Action Yes | ||
Battery Capacity 2Ah | ||
Overall Length 208mm | ||
Maximum Torque Rating 30nm | ||
Weight 800g | ||
Overall Height 139mm | ||
Standards/Approvals CE | ||
Overall Width 76mm | ||
- COO (Country of Origin):
- MY
The Bosch Industrial Cordless Screwdriver delivers precision assembly performance for high-volume manufacturing lines.
Offers torque from 9 to 30 Nm for diverse fastening applications
Delivers a speed range of 0 to 1,400 rpm for optimal performance
Includes a precision clutch for accurate tightening without overshooting
Features a lightweight design at just 0.8 kg for easy handling
Related links
- Bosch 0.601.9M7.120 0.601.9M7.120 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.403 0.602.494.403 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
