ASAASA-8500E 30V Electric Screwdriver

Subtotal (1 unit)*

€672.64

(exc. VAT)

€827.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€672.64

*price indicative

RS Stock No.:
278-0456
Mfr. Part No.:
ASA-8500E
Manufacturer:
ASA
Find similar products by selecting one or more attributes.
Select all

Brand

ASA

Product Type

Electric Screwdriver

Speed

700rpm

Corded/Cordless

Corded

Voltage

30V

Motor Type

DC Motor

Handle Type

Ergonomic

Overall Length

265mm

Model Number

ASA-8500

Standards/Approvals

cUL, RoHS, UL, CE

Weight

670g

COO (Country of Origin):
TW
The ASA electric screwdriver for full-automatic models low volt dc motor with soft start controller. This screwdrivers are designed for use with precision torque locking screws. It can be used for assembly of middle and large range items such as home appliances, computers furniture and car industry etc.

Low vibration, low noise, meets environmental protection demands

Low-voltage electronic braking circuit for precision torque control, low breakdown rate and long product life

Low-voltage DC motor for safety and prevention of electric shocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy