Makita DUM111RTX Electric Shears Cordless LXT 200 mm 18 V
- RS Stock No.:
- 867-104
- Mfr. Part No.:
- DUM111RTX
- Manufacturer:
- Makita
Image representative of range
Subtotal (1 unit)*
€299.67
(exc. VAT)
€368.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.67 |
*price indicative
- RS Stock No.:
- 867-104
- Mfr. Part No.:
- DUM111RTX
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 200 mm | |
| Battery Voltage | 18V | |
| Overall Length | 347mm | |
| Number of Batteries | 1 | |
| Strokes Per Minute | 2500spm | |
| Overall Width | 120mm | |
| Weight | 1.8kg | |
| Series | LXT | |
| Standards/Approvals | CE | |
| Overall Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Cutting Capacity 200 mm | ||
Battery Voltage 18V | ||
Overall Length 347mm | ||
Number of Batteries 1 | ||
Strokes Per Minute 2500spm | ||
Overall Width 120mm | ||
Weight 1.8kg | ||
Series LXT | ||
Standards/Approvals CE | ||
Overall Height 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita grass shear is a versatile tool designed for efficient trimming and cutting of grass. Its lightweight and Compact design makes it Ideal for various garden maintenance tasks.
Voltage LXT ensures powerful performance
Tool-less blade changing system allows for quick and easy blade swaps
Battery protection system enhances safety by shutting off power when the battery is low
Highly efficient dual blade action cuts quickly with a shearing effect
Related links
- Makita DUM111ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604RTX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUM604ZX Electric Shears Cordless LXT 200 mm 18 V
- Makita DUP180Z Electric Shears Cordless LXT 30 mm 18 V
- Makita DJS800Z Electric Shears Cordless LXT 13 mm 18 V
- Makita DUP181Z Cordless Shear Cordless LXT 30 mm 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V
- FEIN 71300561000 Electric Shears Cordless 1.6 mm 18 V
