HellermannTyton Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- RS Stock No.:
- 433-531
- Mfr. Part No.:
- 710-10705
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.56 |
| 10 + | €11.56 |
*price indicative
- RS Stock No.:
- 433-531
- Mfr. Part No.:
- 710-10705
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Electrical Tape | |
| Width | 38mm | |
| Length | 20m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 210μm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | IEC 62275, UL94 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Electrical Tape | ||
Width 38mm | ||
Length 20m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 210μm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals IEC 62275, UL94 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Premium heavy-duty vinyl electrical tape designed for mechanical and electrical applications up to 1 kV. It offers excellent resistance to abrasion, moisture, chemicals, corrosion, and UV exposure, ensuring long-lasting durability. This flame-retardant tape provides primary electrical insulation for wire and cable splices, making it ideal for indoor and outdoor applications.
Flame retardant according to UL 510 Standard
RoHS compliant
Related links
- RS PRO . Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- Advance Tapes AT7 Black Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- HellermannTyton Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- HellermannTyton Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes AT7 White Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- RS PRO . White Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- Advance Tapes AT7 Blue Polyvinyl Chloride Electrical Tape, 38mm x 20 m
- Advance Tapes AT7 Yellow Polyvinyl Chloride Electrical Tape, 38mm x 20 m
