HellermannTyton Green Cotton Cloth Tape, 19mm x 50 m

Subtotal (1 unit)*

€9.61

(exc. VAT)

€11.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.61

*price indicative

RS Stock No.:
433-557
Mfr. Part No.:
712-00503
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Green

Product Type

Cloth Tape

Width

19mm

Length

50m

Backing Material

Cotton

Thickness

310μm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-30°C

Standards/Approvals

UL94, DIN EN IEC 60529, IEC 62275

RoHS Status: Exempt

COO (Country of Origin):
ID
The HellermannTyton High-quality PE-coated cloth tape designed for various electrical and industrial applications. It offers excellent weather resistance and is highly tear-resistant in the longitudinal direction, while remaining easy to tear off by hand in the transverse direction. This textile tape is commonly used for bundling, fixing, identification, marking, and protection.

Matt surface finish for use in stage constructions

RoHS compliant

It can be removed without residues due to high quality rubber based adhesive

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy