HellermannTyton HelaTape Flex Orange Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 175-7705
- Mfr. Part No.:
- 710-00110 HTAPE-FLEX15-15x10-PVC-OG
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €1.726 | €17.26 |
*price indicative
- RS Stock No.:
- 175-7705
- Mfr. Part No.:
- 710-00110 HTAPE-FLEX15-15x10-PVC-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Electrical Tape | |
| Colour | Orange | |
| Breakdown Voltage | 40kV | |
| Width | 15mm | |
| Length | 10m | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Adhesion Strength | 1.8N/10 mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Electrical Tape | ||
Colour Orange | ||
Breakdown Voltage 40kV | ||
Width 15mm | ||
Length 10m | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Adhesion Strength 1.8N/10 mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 10m (L) x 15mm (W), Orange Colour, Pack of 10 Rolls - HelaTape Flex 15 Series - 710-00110 HTAPE-FLEX15-15x10-PVC-OG
Need to reliably insulate your exposed conductors? Trust this HellermannTyton electrical tape to seal the deal. It's designed to wrap tightly around loose wires and cable splices, protecting against abrasion, dust and moisture. As it's made of PVC, the product has good resistance against weathering, so it's suitable for installation outdoors. Voltage surges are no trouble, thanks to the tape's dielectric strength of 40kV/mm.
• 24N/10mm breaking strength shows it's built to last a long time
• Broad operating temperature range between -10°C and +90°C, so it's ideal for use in harsh work areas
Applications
• Food and beverage production
• Aerospace technology
• Renewable energy sector
Is this tape resistant to chemical damage?
Yes. Its PVC construction resists common chemicals, including fats, oils and alcohols, so it holds its own in heavy-duty applications.
Related links
- HellermannTyton HelaTape Flex White Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow 15mm x 10 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Red Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Grey Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Yellow Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 15mm x 10 m
