HellermannTyton HelaTape Flex Red Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 175-7715
- Mfr. Part No.:
- 710-00152 HTAPE-FLEX15-19x20-PVC-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
€16.85
(exc. VAT)
€20.73
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €1.685 | €16.85 |
*price indicative
- RS Stock No.:
- 175-7715
- Mfr. Part No.:
- 710-00152 HTAPE-FLEX15-19x20-PVC-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Breakdown Voltage | 40kV | |
| Product Type | Electrical Tape | |
| Colour | Red | |
| Width | 19mm | |
| Length | 20m | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | HelaTape Flex | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Breakdown Voltage 40kV | ||
Product Type Electrical Tape | ||
Colour Red | ||
Width 19mm | ||
Length 20m | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name HelaTape Flex | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Electrical Tape, 20m (L) x 19mm (W), 40kV/mm Dielectric Strength, Red Colour - HelaTape Flex 15 Series - 710-00152 HTAPE-FLEX15-19x20-PVC-RD
Choose this electrical tape from HellermannTyton when you need a reliable all-rounder. It's a versatile choice for insulating, protecting and fixing, so does most wiring jobs on your task list. A breaking strength of 24N/10mm makes it ideal for wrapping up damaged cables or bundling wires. This tape is suitable for industrial applications, as it has a wide operating temperature range from -10°C to +90°C.
• Stretches up to 200% before it breaks to wrap around uneven surfaces with ease
• 5-year shelf life supports long-lasting use around the workshop
• Self-extinguishing properties prevent the spread of flames to boost fire safety
Applications
• Construction sites
• Packaging plants
• Electrical engineering
What conditions can I use this tape in?
This tape maintains a strong hold even when faced with UV light, wear and moisture, making it a versatile option to keep in your toolkit.
Related links
- HellermannTyton HelaTape Flex Red Electrical Tape, 15mm x 10 m
- HellermannTyton HelaTape Flex Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex White Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Yellow 19mm x 20 m
- HellermannTyton HelaTape Flex Brown Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Black Electrical Tape, 19mm x 20 m
