HellermannTyton HelaTape Flex Blue PVC Electrical Tape, 19mm x 20 m
- RS Stock No.:
- 181-1428
- Distrelec Article No.:
- 300-12-382
- Mfr. Part No.:
- 710-10603 HTAPE-FLEX1000+ C 19x20-PVC-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€6.19
(exc. VAT)
€7.61
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 23 November 2026
- Plus 37 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.19 |
*price indicative
- RS Stock No.:
- 181-1428
- Distrelec Article No.:
- 300-12-382
- Mfr. Part No.:
- 710-10603 HTAPE-FLEX1000+ C 19x20-PVC-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Breakdown Voltage | 45kV | |
| Colour | Blue | |
| Product Type | Electrical Tape | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 105°C | |
| Trade Name | HelaTape Flex | |
| Adhesive Material | Rubber (Base) | |
| Minimum Operating Temperature | -18°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Breakdown Voltage 45kV | ||
Colour Blue | ||
Product Type Electrical Tape | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 180μm | ||
Maximum Operating Temperature 105°C | ||
Trade Name HelaTape Flex | ||
Adhesive Material Rubber (Base) | ||
Minimum Operating Temperature -18°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HellermannTyton Harness Tape
The HellermannTyton vinyl electrical tape is a PVC based tape designed for low voltage applications and available in a variety of dimensions and colours. This tape can be used for mechanical and electrical applications up to 1kV. It is highly flexible with good adhesion levels.
Features and Benefits
• 20m length and 19mm width
• Flame retardant
• Operating temperature ranges between -18°C and 105°C
• Protective jacketing for low, high and medium voltage splices
• Resistant to chemicals, abrasion and moisture
• UV protection
• Weather protection
Applications
• Electrical protection
• Electronics industry
• Indoor and outdoor applications
• Mechanical systems
• Rail transportation sector
• Telecommunication
• Wind energy sector
Certifications
• CSA C22.2
• IEC 60454-3-1-7/F-PVCP/90
• UL 510 Standard
Related links
- HellermannTyton HelaTape Flex White Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Brown Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Grey Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Red Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Green 19mm x 20 m
- HellermannTyton HelaTape Flex Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- HellermannTyton HelaTape Flex Blue Polyvinyl Chloride Electrical Tape, 15mm x 10 m
