Tesa 4163 Yellow Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
277-5069
Mfr. Part No.:
04163-00003-07
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Electrical Insulation Tape

Breakdown Voltage

7kV

Colour

Yellow

Width

19mm

Length

33m

Backing Material

Polyvinyl Chloride

Thickness

130μm

Maximum Operating Temperature

33°C

Trade Name

4163

Adhesive Material

Acrylic

Adhesion Strength

1.8N/cm

Minimum Operating Temperature

33°C

Standards/Approvals

No

Tensile Strength

30N/cm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Premium Soft PVC Multipurpose Tape with good film flexibility and an UV- and weathering-stable acrylic adhesive. Tesa 4163 is universally applicable, though it is exceptionally qualified for applications in electric installation work, repairing, splicing, or bundling.

Flexible soft PVC backing for excellent conformability

Good adhesion to a wide variety of surfaces

Conforms to US safety standard 302

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy