Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- RS Stock No.:
- 277-5073
- Mfr. Part No.:
- 04163-00007-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Limited stock
- 313 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.92 |
*price indicative
- RS Stock No.:
- 277-5073
- Mfr. Part No.:
- 04163-00007-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Colour | Black | |
| Product Type | Electrical Insulation Tape | |
| Width | 30mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 126μm | |
| Maximum Operating Temperature | 33°C | |
| Trade Name | 4163 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 1.8N/cm | |
| Minimum Operating Temperature | 33°C | |
| Standards/Approvals | DIN EN 60454-2, UL510, US 302 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Colour Black | ||
Product Type Electrical Insulation Tape | ||
Width 30mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 126μm | ||
Maximum Operating Temperature 33°C | ||
Trade Name 4163 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 1.8N/cm | ||
Minimum Operating Temperature 33°C | ||
Standards/Approvals DIN EN 60454-2, UL510, US 302 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TESA Electrical Insulation Tape, 30mm Width, 33m Length - 04163-00007-02
This electrical insulation tape provides reliable electrical separation and mechanical protection for wiring and splices in installations. It combines a PVC backing with an acrylic adhesive to deliver a flexible insulating layer suited to routine electrical maintenance and assembly tasks where a Compact roll length is required.
Features and Benefits:
• 126μm thickness gives consistent dielectric separation
• 7000V breakdown voltage enables use on high-voltage circuits
• 30N/cm tensile strength resists mechanical stretching
• 1.8N/cm adhesion secures layers during handling
• Acrylic adhesive provides stable bond over time
• 7000V breakdown voltage enables use on high-voltage circuits
• 30N/cm tensile strength resists mechanical stretching
• 1.8N/cm adhesion secures layers during handling
• Acrylic adhesive provides stable bond over time
Applications
• Suitable for insulating cable joints and splices
• Ideal for colour-coding or marking in control panels
• Used with wiring runs in building electrical systems
• Can be used for temporary protection during installation
• Suitable for maintenance of electrical appliances and fittings
• Ideal for colour-coding or marking in control panels
• Used with wiring runs in building electrical systems
• Can be used for temporary protection during installation
• Suitable for maintenance of electrical appliances and fittings
What are the tapes primary materials?
The backing is polyvinyl chloride and the adhesive is acrylic.
Which approvals or standards does it meet?
It complies with DIN EN 60454-2 and UL510 and is listed under US 302.
How is the product supplied dimensionally?
It is supplied as a 33m roll with a 30mm width.
What mechanical properties support installation tasks?
It has a tensile strength of 30N/cm and an adhesion strength of 1.8N/cm.
Related links
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 12mm x 33 m
- Tesa 4163 Red Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- Tesa 4163 White Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- Tesa 4163 Grey Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- Tesa 4163 White Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
- Tesa 4163 Green Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
