Tesa 4163 Green Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- RS Stock No.:
- 277-5082
- Mfr. Part No.:
- 04163-00089-92
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
Limited stock
- 116 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.07 |
*price indicative
- RS Stock No.:
- 277-5082
- Mfr. Part No.:
- 04163-00089-92
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Electrical Insulation Tape | |
| Breakdown Voltage | 7kV | |
| Colour | Green | |
| Width | 19mm | |
| Length | 33m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 130μm | |
| Maximum Operating Temperature | 33°C | |
| Trade Name | 4163 | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 1.8N/cm | |
| Minimum Operating Temperature | 33°C | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Electrical Insulation Tape | ||
Breakdown Voltage 7kV | ||
Colour Green | ||
Width 19mm | ||
Length 33m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 130μm | ||
Maximum Operating Temperature 33°C | ||
Trade Name 4163 | ||
Adhesive Material Acrylic | ||
Adhesion Strength 1.8N/cm | ||
Minimum Operating Temperature 33°C | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Premium Soft PVC Multipurpose Tape with good film flexibility and an UV- and weathering-stable acrylic adhesive. Tesa 4163 is universally applicable, though it is exceptionally qualified for applications in electric installation work, repairing, splicing, or bundling.
Flexible soft PVC backing for excellent conformability
Good adhesion to a wide variety of surfaces
Conforms to US safety standard 302
Related links
- Tesa 4163 Grey Polyvinyl Chloride Electrical Insulation Tape, 19mm x 33 m
- Tesa 4163 Black Polyvinyl Chloride Electrical Insulation Tape, 38mm x 33 m
- Tesa 4163 Yellow Polyvinyl Chloride Electrical Insulation Tape, 15mm x 33 m
- Tesa 4163 White Polyvinyl Chloride Electrical Insulation Tape, 30mm x 33 m
- Tesa 4163 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 33 m
- Tesa 4163 Grey Polyvinyl Chloride Electrical Insulation Tape, 25mm x 33 m
- Tesa 4163 Grey Polyvinyl Chloride Electrical Insulation Tape, 15mm x 33 m
- Tesa 4163 Grey Polyvinyl Chloride Electrical Insulation Tape, 50mm x 33 m
