Tesa 53988 Blue Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- RS Stock No.:
- 277-5123
- Distrelec Article No.:
- 301-50-207
- Mfr. Part No.:
- 53988-00030-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€1.20
(exc. VAT)
€1.48
(inc. VAT)
Limited stock
- 106 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.20 |
*price indicative
- RS Stock No.:
- 277-5123
- Distrelec Article No.:
- 301-50-207
- Mfr. Part No.:
- 53988-00030-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Colour | Blue | |
| Product Type | Electrical Insulation Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150mm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Minimum Operating Temperature | 10°C | |
| Standards/Approvals | No | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Colour Blue | ||
Product Type Electrical Insulation Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150mm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.5N/cm | ||
Minimum Operating Temperature 10°C | ||
Standards/Approvals No | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Electric insulation tape tesaflex is a reliable helper for electricians, mechanics and other handymen. It is characterized by its relatively thick base material, a high degree of flexibility and a very good adhesive performance (even on steel and at low temperatures).
Thick backing material
Available in many different colours and dimensions
Heat resistant up to 90 degree Celsius
Related links
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa 53988 Blue Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 Blue Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 Yellow Polyvinyl Chloride Electrical Insulation Tape, 15mm x 10 m
- Tesa 53988 Yellow 15mm x 10 m
- Tesa 53988 Black Polyvinyl Chloride Insulation Tape, 15mm x 10 m
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
