Tesa 53988 Grey, White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 25 m
- RS Stock No.:
- 277-5126
- Mfr. Part No.:
- 53988-00047-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€2.84
(exc. VAT)
€3.49
(inc. VAT)
Limited stock
- 1,224 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.84 |
*price indicative
- RS Stock No.:
- 277-5126
- Mfr. Part No.:
- 53988-00047-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Breakdown Voltage | 7kV | |
| Colour | Grey, White | |
| Product Type | Electrical Insulation Tape | |
| Width | 19mm | |
| Length | 25m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | 53988 | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.5N/cm | |
| Minimum Operating Temperature | 25°C | |
| Standards/Approvals | IEC 60454-3-1, IMQ, SEMKO, REACh, RoHS 2.0, VDE | |
| Tensile Strength | 25N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Breakdown Voltage 7kV | ||
Colour Grey, White | ||
Product Type Electrical Insulation Tape | ||
Width 19mm | ||
Length 25m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name 53988 | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.5N/cm | ||
Minimum Operating Temperature 25°C | ||
Standards/Approvals IEC 60454-3-1, IMQ, SEMKO, REACh, RoHS 2.0, VDE | ||
Tensile Strength 25N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
TESA Electrical Insulation Tape, 150μm Thickness, 25m Length - 53988-00047-01
This electrical insulation tape provides electrical isolation and surface protection for wiring and terminations in standard indoor environments. It combines a polyvinyl chloride backing with a natural rubber adhesive to form a conformable wrap that performs across routine operating temperatures. Available in grey and white, the roll format suits repetitive tasks and maintenance workflows without requiring specialised application tools.
Features and Benefits:
• 7000V breakdown voltage provides effective dielectric protection
• 25N/cm tensile strength resists mechanical stretching during application
• 2.5N/cm adhesion strength ensures secure layer bonding
• Natural rubber adhesive offers quick initial tack for fast wrapping
• Maximum operating temperature 90°C supports higher thermal scenarios
• 25N/cm tensile strength resists mechanical stretching during application
• 2.5N/cm adhesion strength ensures secure layer bonding
• Natural rubber adhesive offers quick initial tack for fast wrapping
• Maximum operating temperature 90°C supports higher thermal scenarios
Applications
• Suitable for insulating domestic wiring joints
• Used with control panels for phase separation
• Ideal for colour-coding cables in installations
• Can be used for temporary protective surface masking
• Suitable for maintenance of electrical appliances and equipment
• Used with control panels for phase separation
• Ideal for colour-coding cables in installations
• Can be used for temporary protective surface masking
• Suitable for maintenance of electrical appliances and equipment
What backing material is used and how does it behave mechanically?
The tape uses a polyvinyl chloride backing that provides flexibility and abrasion resistance while maintaining shape under tension.
Which approvals and certifications accompany the product?
It holds IEC 60454-3-1 approval and certifications from IMQ, SEMKO, REACH, RoHS 2.0 and VDE.
What widths and colour options are offered on a roll?
The product is supplied in a 19mm width and is available in grey or white.
How thick is the film and how might that affect layering?
The film thickness is 150μm which allows Compact layering for buildable insulation without excessive bulk.
What adhesive composition is used and what benefit does it give on typical substrates?
A natural rubber adhesive is applied to provide Rapid tack and dependable adhesion to common insulating materials.
Related links
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 20 m
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa 53988 White Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- Tesa 53988 White 19mm x 20 m
- Tesa 53988 White Polyvinyl Chloride Electrical Insulation Tape, 19mm x 10 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
- Tesa 53988 Black Polyvinyl Chloride Electrical Insulation Tape, 25mm x 25 m
- Tesa 53988 Red Polyvinyl Chloride Electrical Insulation Tape, 50mm x 25 m
