Advance Tapes AT34 Black PVC Electrical Tape, 25mm x 20m
- RS Stock No.:
- 297-9289
- Mfr. Part No.:
- AT34 BLACK 25MM X 20M
- Manufacturer:
- Advance Tapes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 297-9289
- Mfr. Part No.:
- AT34 BLACK 25MM X 20M
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Black | |
| Width | 25mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 0.19mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | AT34 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Black | ||
Width 25mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 0.19mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name AT34 | ||
- COO (Country of Origin):
- GB
Advance Tapes PVC Electrical Insulating Tape
The Advance Tapes AT34 black PVC film electrical insulating tape with an aggressive cross-linked solvent-based rubber-resin adhesive that can be applied over a wide range of temperature. This is 0.19mm thick, 25mm wide and 20m long. This tape is used indoors, as well as, outdoors that involve extreme temperatures.
Features and Benefits
Flame retardant
Self-extinguishing
Excellent low and high-temperature performance
Resistant to rapid temperature change
Easy unwind
Flexible
Conformable to awkward shapes
Water resistant
Good abrasion resistance
UV resistant
Non-corrosive adhesive
Breaking load is 30N/cm
Elongation is 200%
Self-extinguishing
Excellent low and high-temperature performance
Resistant to rapid temperature change
Easy unwind
Flexible
Conformable to awkward shapes
Water resistant
Good abrasion resistance
UV resistant
Non-corrosive adhesive
Breaking load is 30N/cm
Elongation is 200%
Applications
For electrical installation and repair work
Soldered joints and seams
Insulation of soldered joints, terminals, cable socket, and conduction rails
Soldered joints and seams
Insulation of soldered joints, terminals, cable socket, and conduction rails
Certifications
BS EN 60454 type 11
Related links
- Advance Tapes AT34 Black Polyvinyl Chloride Electrical Tape, 19mm x 20 m
- Advance Tapes Black Polyvinyl Chloride Electrical Tape, 25mm x 33 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55 m
- Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55 m
- RS PRO Black PVC Electrical Tape, 19mm x 20m
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 10m
- Advance Tapes AT4000 Black PVC Electrical Tape, 15mm x 15m
