Phoenix Contact RIF Series Relay Module, DIN Rail, 230V Coil, DPDT, 4.5mA
- RS Stock No.:
- 170-573
- Mfr. Part No.:
- 2905662
- Manufacturer:
- Phoenix Contact
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€193.92
(exc. VAT)
€238.52
(inc. VAT)
- RS Stock No.:
- 170-573
- Mfr. Part No.:
- 2905662
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay Module | |
| Coil Voltage | 230V | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Switching AC Voltage | 250V ac | |
| Coil Type | Monostable | |
| Coil Current | 4.5mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | RU*C-DE.*08.B.00010, DNV GL Approval ID TAA000018V, DIN EN 50178, EN 60068-2-60, UL 508, EAC Approval ID TR_TS_D_00573_c | |
| Length | 75mm | |
| Height | 90mm | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay Module | ||
Coil Voltage 230V | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Switching AC Voltage 250V ac | ||
Coil Type Monostable | ||
Coil Current 4.5mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals RU*C-DE.*08.B.00010, DNV GL Approval ID TAA000018V, DIN EN 50178, EN 60068-2-60, UL 508, EAC Approval ID TR_TS_D_00573_c | ||
Length 75mm | ||
Height 90mm | ||
Width 16mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact RIF-1-RSC-LV-24AC/2X21 Series Relay Module 24V Coil 33mA
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RSC-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact EMG Series Relay Module 230V Coil 18mA
- Phoenix Contact 45-REL/IR-W230/HWR Series Relay Module 230V Coil 16mA
- Phoenix Contact PLC-RPT- 5DC/21 Series Relay Module 110V dc Coil 4.5mA
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- Phoenix Contact RIF-1-RSC-LV-120AC/2X21MS Series Relay Module 120V Coil 7mA

