TE Connectivity GPDQ Series Electromechanical Interface Relay, Panel, 125V dc Coil, SPDT
- RS Stock No.:
- 474-157
- Distrelec Article No.:
- 303-52-907
- Mfr. Part No.:
- 1-1423155-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€819.42
(exc. VAT)
€1,007.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €819.42 |
*price indicative
- RS Stock No.:
- 474-157
- Distrelec Article No.:
- 303-52-907
- Mfr. Part No.:
- 1-1423155-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 125V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | GPDQ | |
| Standards/Approvals | CHINA RoHS, CSA LR15734, EU RoHS/ELV, REACH, UL E22575 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 125V dc | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series GPDQ | ||
Standards/Approvals CHINA RoHS, CSA LR15734, EU RoHS/ELV, REACH, UL E22575 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Advanced relay solution is engineered for reliable performance in demanding 125VDC applications. With its robust design, it ensures optimal functionality, making it an ideal choice for various electronic setups. The versatility of this product allows seamless integration into existing systems, while its active status underscores its capability to meet current operational requirements. Whether you're involved in industrial automation or consumer electronics, this relay delivers the quality and reliability you expect, backed by thorough compliance documentation. Its contribution to enhancing system efficiency while adhering to stringent compliance standards makes it a valuable component in any electronic assembly.
Engineered for efficient operation in 125VDC environments
Active status guarantees availability for immediate use
Robust construction enhances durability in various applications
Versatile compatibility with a range of electronic systems
Thorough compliance information ensures regulatory adherence
Supports system efficiency through reliable relay performance
Related links
- TE Connectivity T9ES Series Electromechanical Interface Relay 12V Coil, SPDT
- TE Connectivity Potter & Brumfield Series Electromechanical Interface Relay 9V dc Coil, SPDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 125V dc Coil, 4PDT
- TE Connectivity 1-1393 Series Electromechanical Interface Relay 48V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 12V dc Coil, SPDT
- TE Connectivity SCHRACK Series Electromechanical Interface Relay 5V dc Coil, SPDT
- TE Connectivity RP81 Series Electromechanical Interface Relay 250V ac Coil, SPDT
- TE Connectivity Axicom HF3 Series Electromechanical Interface Relay 4.5V dc Coil, SPDT
