TE Connectivity RT Series Electromechanical Interface Relay, PCB, 18V Coil, 1 NO
- RS Stock No.:
- 479-811
- Distrelec Article No.:
- 304-59-680
- Mfr. Part No.:
- 4-1393239-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-811
- Distrelec Article No.:
- 304-59-680
- Mfr. Part No.:
- 4-1393239-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 18V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | RT | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 18V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series RT | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- AT
The TE Connectivity Innovative General Purpose Relay exemplifies cutting-edge design and functionality tailored for a wide range of applications. With high reliability and robust construction, it ensures superior performance in challenging environments. Designed to cater to various industry standards, this component seamlessly integrates into existing systems, making it a preferred choice for engineers and developers.
Compliant with EU RoHS and REACH regulations, ensuring environmental responsibility
Solder process capability allows for wave soldering at high temperatures
Designed for durability, enabling long-term reliability in demanding applications
Flexible integration makes it compatible with a variety of systems and configurations
Halogen content classified as not low halogen, providing standard material considerations
The product's active status indicates ongoing manufacture and support from the supplier
Related links
- TE Connectivity RT Series Electromechanical Interface Relay 48V dc Coil, SPST
- TE Connectivity SCHRACK RT Series Electromechanical Interface Relay 6V Coil, DPDT
- TE Connectivity RT Series Interface Relay 230V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 115V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 230V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, SPDT
- TE Connectivity RT Series Interface Relay 24V ac Coil, DPDT
- TE Connectivity RT Series Interface Relay 24V dc Coil 16.67mA
