Finder 58 Series Interface Relay, DIN Rail, 24V Coil, DPDT, 40mA
- RS Stock No.:
- 494-869
- Mfr. Part No.:
- 58.32.9.024.0050SMA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€27.58
(exc. VAT)
€33.92
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.58 |
*price indicative
- RS Stock No.:
- 494-869
- Mfr. Part No.:
- 58.32.9.024.0050SMA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V | |
| Coil Resistance | 600Ω | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Terminal Type | Box Clamp | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 40mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 70°C | |
| Length | 84.3mm | |
| Width | 27mm | |
| Height | 78.4mm | |
| Standards/Approvals | SR, RoHS, RINA, EN 60715, EAC, DVE, cRUus, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24V | ||
Coil Resistance 600Ω | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 58 | ||
Terminal Type Box Clamp | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Current 40mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 70°C | ||
Length 84.3mm | ||
Width 27mm | ||
Height 78.4mm | ||
Standards/Approvals SR, RoHS, RINA, EN 60715, EAC, DVE, cRUus, CE, UKCA | ||
- COO (Country of Origin):
- IT
The Finder relay interface modules are 2 CO 10 A devices with screw terminals, 27 mm wide, designed for interfacing with PLC systems. They are available in an IECEx/Atex/HazLoc compliant version (HazLoc Class I Div. 2 Groups A, B, C, D – T5 compliant) with the model number 58.32-x0xx.
AC or DC coil
Coil Indication and EMC suppression module
Identification label
UL Listing (relay/socket/jumper link)
35 mm rail (EN 60715) mounting
Cadmium-free contacts
Related links
- Finder 58 Series Interface Relay 24V Coil 40mA
- Finder 58 Series Interface Relay 24V dc Coil 40mA
- Finder 58 Series Interface Relay 24V dc Coil 40mA
- Finder 58 Series Interface Relay 24V ac Coil 53mA
- Finder 58 Series Interface Relay 24V ac Coil 53mA
- Finder 4C Series Interface Relay 12V dc Coil 40mA
- Finder 58 Series Interface Relay 110V ac Coil 12.5mA
- Finder 58 Series Interface Relay 110V ac Coil 12.5mA
