Finder 38 Series Interface Relay, DIN Rail, 24V Coil, SPDT, 10.4mA
- RS Stock No.:
- 494-894
- Distrelec Article No.:
- 137-20-854
- Mfr. Part No.:
- 38.61.7.024.4050
- Manufacturer:
- Finder
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- Plus 58 unit(s) shipping from 09 November 2026
- Plus 60 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 494-894
- Distrelec Article No.:
- 137-20-854
- Mfr. Part No.:
- 38.61.7.024.4050
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Screwless | |
| Switching DC Voltage | 24V | |
| Coil Current | 10.4mA | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Tin Oxide | |
| Height | 6.2mm | |
| Length | 93.6mm | |
| Standards/Approvals | SR, RoHS, RINA, EN 60715, EAC, cRUus, CE | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24V | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Screwless | ||
Switching DC Voltage 24V | ||
Coil Current 10.4mA | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Tin Oxide | ||
Height 6.2mm | ||
Length 93.6mm | ||
Standards/Approvals SR, RoHS, RINA, EN 60715, EAC, cRUus, CE | ||
Width 76mm | ||
- COO (Country of Origin):
- IT
The Finder Electromechanical relay interface module with screw less terminals, 1 CO rated 6 A/250 V AC, 6.2 mm wide, 35 mm rail (EN 60715) mounting, for PLC or other systems.
Coil options; DC sensitive, AC or AC/DC versions
Integral coil indication and protection circuit
Quick and easy ejection of relay by plastic retaining clip
UL Listed (relay/socket combination)
35 mm rail (EN 60715) mounting
Screw less terminals
Related links
- Finder 38 Series Interface Relay 24V dc Coil 10.4mA
- Finder 38 Series Electromechanical Interface Relay 24V dc Coil 10.4mA
- Finder 38 Series Interface Relay 24V Coil 12mA
- Finder 38 Series Interface Relay 24V ac/dc Coil 12mA
- Finder 38 Series Interface Relay Module 24V dc Coil, SPDT
- Finder 38 Series Interface Relay 24V dc Coil, SPST
- Finder 38 Series Interface Relay 24V dc Coil 10.5mA
- Finder 38 Series Interface Relay 24V dc Coil 16.5mA
