TE Connectivity RZL3 Series Electromechanical Interface Relay, PCB, 12V Coil, 1 CO
- RS Stock No.:
- 510-001
- Distrelec Article No.:
- 304-61-607
- Mfr. Part No.:
- 4-2158100-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 120 units)*
€168.48
(exc. VAT)
€207.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €168.48 | €1.404 |
*price indicative
- RS Stock No.:
- 510-001
- Distrelec Article No.:
- 304-61-607
- Mfr. Part No.:
- 4-2158100-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V | |
| Product Type | Electromechanical Interface Relay | |
| Contact Configuration | 1 CO | |
| Mount Type | PCB | |
| Series | RZL3 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Product Type Electromechanical Interface Relay | ||
Contact Configuration 1 CO | ||
Mount Type PCB | ||
Series RZL3 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity Versatile power relay is designed to meet the demands of modern electric systems with exceptional reliability and performance. The device is engineered for PCB applications, providing both robust functionality and critical components that ensure optimal operation. Featuring compliance with EU RoHS and ELV regulations, it highlights an industry commitment to safety and environmental responsibility. This relay stands as a testament to innovation, serving various applications in diverse settings, from industrial environments to consumer electronics. With a focus on resilience and efficiency, this product embodies the high standards expected from advanced electromechanical devices. Its user-friendly design simplifies installation and operation, making it the ideal choice for engineers and manufacturers alike looking to enhance their projects with a proven solution.
Compliant with the latest RoHS directives for restricted materials
Supports a range of electromechanical applications with ease
Designed to integrate seamlessly into PCB layouts
A robust option for electrical systems requiring dependable performance
Promotes environmental sustainability through its compliance standards
Delivers high efficiency in switching operations suitable for various load types
Related links
- TE Connectivity RZL3 Series Electromechanical Interface Relay 12V Coil, 1 CO
- TE Connectivity RZL3 Series Interface Relay 24V Coil, 1 CO
- TE Connectivity RZL3 Series Electromechanical Interface Relay, Surface
- TE Connectivity RTT3TA12 Series Electromechanical Interface Relay 12V Coil, SPST
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay 12V dc Coil, SPST-NO
- TE Connectivity RZL1 Series Interface Relay 12V Coil, 1 NO
- TE Connectivity 8-1415067-1 Series Electromechanical Interface Relay PCB SPST-NO, 35mA
- TE Connectivity OMI-SS Series Electromechanical Interface Relay 12V Coil
