Weidmüller TRS Series Interface Relay Module
- RS Stock No.:
- 600-295
- Mfr. Part No.:
- 1122840000
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
€23.16
(exc. VAT)
€28.49
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.16 |
*price indicative
- RS Stock No.:
- 600-295
- Mfr. Part No.:
- 1122840000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Series | TRS | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Series TRS | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller TRS Series Interface Relay Module
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- TE Connectivity RM835730 Series Interface Relay Module
- Weidmüller TRS Series Interface Relay 24V Coil 11.7mA
- Weidmüller TRS Series Interface Relay 230V ac/dc Coil 4mA
- Weidmüller TRS Series Interface Relay 230V Coil 3.5mA
- Weidmüller TRS Series Interface Relay 24V Coil 20mA
- Weidmüller TRS Series Interface Relay 120V Coil 3.5mA
