Weidmüller TERM Series Relay Module, Rail Mount, 24V dc Coil, 1 CO, 21mA
- RS Stock No.:
- 858-835
- Mfr. Part No.:
- 2618100000
- Manufacturer:
- Weidmüller
Subtotal (1 box of 10 units)*
€204.00
(exc. VAT)
€250.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €204.00 | €20.40 |
*price indicative
- RS Stock No.:
- 858-835
- Mfr. Part No.:
- 2618100000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Resistance | 434Ω | |
| Product Type | Relay Module | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 1 CO | |
| Mount Type | Rail Mount | |
| Series | TERM | |
| Terminal Type | Push-in | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 250V | |
| Coil Type | DC Coil | |
| Coil Current | 21mA | |
| Contact Material | Silver Nickel Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Width | 12.8mm | |
| Height | 89.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Resistance 434Ω | ||
Product Type Relay Module | ||
Coil Voltage 24V dc | ||
Contact Configuration 1 CO | ||
Mount Type Rail Mount | ||
Series TERM | ||
Terminal Type Push-in | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 250V | ||
Coil Type DC Coil | ||
Coil Current 21mA | ||
Contact Material Silver Nickel Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Width 12.8mm | ||
Height 89.4mm | ||
- COO (Country of Origin):
- CN
The Weidmüller relay module provides reliable control with a unique multi-voltage input from 24 to 230 V. Ideal for applications requiring a single CO contact rated at 16 A for efficient power management.
Contact material is AgNi for optimal conductivity
Supports input voltages from 5 V DC to 230 V UC
Rated control voltage is 24 V DC ±20%
Features a maximum switching frequency of 0.1 Hz
Mechanical service life is rated at 30 million switching cycles
Related links
- Weidmüller TERM Series Relay Module 230V ac Coil 19mA
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Phoenix Contact Relay Module 24V dc Coil 10mA Load
- Weidmüller D Series Relay Module 115V ac Coil 10.8mA
- WAGO 789 Series Relay Module 24V dc Coil 21mA
- Phoenix Contact RIF Series Interface Relay 24V dc Coil 3-Pole
- Phoenix Contact RIF-2-RSC-LDP-24DC/4X21/EX Series Interface Relay 24V dc Coil 1A Load
- Phoenix Contact RIF-1-RSC-LDP-24DC/1X21MS Series Interface Relay 24V dc Coil 1-Pole
