Finder 48 Series Interface Relay, DIN Rail, 12V ac Coil, SPDT, 90.5mA
- RS Stock No.:
- 123-2805
- Mfr. Part No.:
- 48.P3.8.012.0060SPA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.82 |
*price indicative
- RS Stock No.:
- 123-2805
- Mfr. Part No.:
- 48.P3.8.012.0060SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Current | 90.5mA | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 95.5mm | |
| Length | 15.8mm | |
| Width | 75.3mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Current 90.5mA | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 95.5mm | ||
Length 15.8mm | ||
Width 75.3mm | ||
- COO (Country of Origin):
- IT
48 Series
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals
Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Related links
- Finder 48 Series Interface Relay 12V ac Coil 90.5mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Electromechanical Interface Relay 12V Coil, SPDT
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
- Finder 48 Series Interface Relay 230V ac Coil 7mA
