Finder 48 Series Interface Relay, DIN Rail, 24V dc Coil, DPDT-2 CO, 22.2mA
- RS Stock No.:
- 123-2823
- Distrelec Article No.:
- 301-62-759
- Mfr. Part No.:
- 48.P8.7.024.0050SPA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€24.34
(exc. VAT)
€29.94
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.34 |
*price indicative
- RS Stock No.:
- 123-2823
- Distrelec Article No.:
- 301-62-759
- Mfr. Part No.:
- 48.P8.7.024.0050SPA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT-2 CO | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Push-in | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Current | 22.2mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 75.3mm | |
| Length | 15.8mm | |
| Height | 95.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT-2 CO | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Push-in | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 30V dc | ||
Coil Current 22.2mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 75.3mm | ||
Length 15.8mm | ||
Height 95.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Finder 48 series Interface Relay, 24V DC Coil Voltage, DPDT-2C/0 Contact Configuration - 48.P8.7.024.0050SPA
This interface relay is an essential component in automation and electronic systems. Designed with a compact design, this unit measures 15.8mm in width, offering convenient DIN rail mounting. It operates effectively with a coil voltage of 24V DC and a load current rating of 10A, making it suitable for diverse applications in electrical engineering.
Features & Benefits
• DPDT relay configuration provides versatile switching options
• Durable silver alloy contacts ensure a longer lifespan
• AC and DC sensitive coils accommodate various circuit requirements
• Integrated supply status indication for operational visibility
• Capable of switching voltages up to 400V AC for enhanced flexibility
• High-temperature operation up to +70°C is ideal for demanding environments
Applications
• Utilised in industrial automation control systems
• Suitable for interfacing with programmable logic controllers (PLC)
• Employed in building management systems for efficient operation
• Applied in motor control circuits for reliable functionality
What are the key technical specifications of this relay?
It features a coil voltage of 24V DC and supports a maximum switching voltage of 400V AC. The load current rating stands at 10A, ensuring it meets various electrical demands.
How does the relay handle high-temperature environments?
This relay has an operating temperature range from -40°C to +70°C, making it suitable for high-temperature applications without compromising performance.
What distinguishes this relay from standard relays?
The incorporation of silver alloy contacts enhances durability and efficiency, while the relays sensitivity to both AC and DC allows for versatile application in different electronic applications.
Related links
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Finder 48 Series Interface Relay 24V dc Coil 22.2mA
- Finder 48 Series Interface Relay 24V ac Coil 46mA
- Finder 48 Series Interface Relay 24V ac Coil 46mA
- Finder 48 Series Interface Relay 230V ac Coil 7mA
- Finder 48 Series Interface Relay 110V ac Coil 10.1mA
- Finder 48 Series Interface Relay 12V dc Coil 41mA
