Finder 58 Series Interface Relay, DIN Rail, 12V ac Coil, 4PDT, 97mA
- RS Stock No.:
- 123-2845
- Mfr. Part No.:
- 58.P4.8.012.0060SMA
- Manufacturer:
- Finder
Subtotal (1 unit)*
€37.39
(exc. VAT)
€45.99
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.39 |
*price indicative
- RS Stock No.:
- 123-2845
- Mfr. Part No.:
- 58.P4.8.012.0060SMA
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Resistance | 50Ω | |
| Coil Voltage | 12V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | 58 | |
| Terminal Type | Push-in | |
| Switching Current | 7A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 97mA | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Height | 95.5mm | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Width | 86.3mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Resistance 50Ω | ||
Coil Voltage 12V ac | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series 58 | ||
Terminal Type Push-in | ||
Switching Current 7A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Current 97mA | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Height 95.5mm | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Width 86.3mm | ||
- COO (Country of Origin):
- IT
58 Series
Finder 58 series relay interface modules are an ideal interface for PLC and electronic systems.
Features and Benefits
4PCO contact configuration
Contact resistance: 50mΩ
Operating temperature range -40 to + 70°C
Dimensions: H76mm, W27mm, D73mm
Mechanical life: DC versions; 50 x 106 operations, AC versions; 20 x 106 operations
Replacement relays stock no. 385-913 etc are available (Finder 55 Series), and should be selected such that the coil voltage matches the original type
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE
Related links
- Finder 58 Series Interface Relay 12V ac Coil 97mA
- Finder 58 Series Interface Relay 12V dc Coil 86mA
- Finder 58 Series Interface Relay 24V dc Coil 40mA
- Finder 58 Series Interface Relay 24V ac Coil 53mA
- Finder 58 Series Interface Relay 110V ac Coil 12.5mA
- Finder 58 Series Interface Relay 230V Coil 6mA
- Finder 58 Series Interface Relay 230V ac Coil 6mA
- Finder 58 Series Interface Relay 12V dc Coil 86mA
