Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- RS Stock No.:
- 203-5198
- Distrelec Article No.:
- 303-02-866
- Mfr. Part No.:
- RXM4AB1B7PVS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.30 |
*price indicative
- RS Stock No.:
- 203-5198
- Distrelec Article No.:
- 303-02-866
- Mfr. Part No.:
- RXM4AB1B7PVS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Current | 6A | |
| Series | Harmony Relay RXM | |
| Standards/Approvals | CE UL CSA EAC RoHS REACH Lloyd's China RoHS UL 508 EN/IEC 61810-1 CSA C22.2 No 14 IEC 61984 | |
| Contact Configuration | 4PDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Current 6A | ||
Series Harmony Relay RXM | ||
Standards/Approvals CE UL CSA EAC RoHS REACH Lloyd's China RoHS UL 508 EN/IEC 61810-1 CSA C22.2 No 14 IEC 61984 | ||
Contact Configuration 4PDT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric miniature plug-in relay pre-assembled belongs to RXM series. It has -40°C to 85°C operating temperature.
Lockable test button
IP20 Certified
Related links
- Schneider Electric Harmony Relay RXM Series Interface Relay 6A
- Schneider Electric Harmony Relay RXM Series Interface Relay 12A
- Schneider Electric Harmony Relay RXM Series 24V ac Interface Relay 12A
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Retaining Relay Clip Schneider Electric RXZ Series Relay Sockets Harmony Relay RXM
