Schneider Electric Harmony Relay RXG Series Interface Relay, DIN Rail, 24V dc Coil, DPDT
- RS Stock No.:
- 203-5224
- Distrelec Article No.:
- 303-02-836
- Mfr. Part No.:
- RXG21BDPV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.96 |
*price indicative
- RS Stock No.:
- 203-5224
- Distrelec Article No.:
- 303-02-836
- Mfr. Part No.:
- RXG21BDPV
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Coil Resistance | 100Ω | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RXG | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 72mm | |
| Standards/Approvals | IEC 61810-1, EAC REACH RoHS, IEC 61984, CSA C22.2 No 14, CE, CSA UL, UL 508, CHINA RoHS | |
| Height | 79.6mm | |
| Width | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Coil Resistance 100Ω | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RXG | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 72mm | ||
Standards/Approvals IEC 61810-1, EAC REACH RoHS, IEC 61984, CSA C22.2 No 14, CE, CSA UL, UL 508, CHINA RoHS | ||
Height 79.6mm | ||
Width 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Schneider Electric Harmony Relay RXG Series Interface Relay, 24V DC Coil Voltage, 5A Load Current Rating - RXG21BDPV
This interface relay is a pre-assembled plug-in solution designed for various electrical applications. The Harmony Relay RXG boasts a versatile DIN rail mounting type, making installation straightforward. With a robust contact configuration of DPDT and a coil voltage of 24V DC, it is perfectly suited for automation and control systems.
Features & Benefits
• Consumes only 0.53W, optimising energy use
• High load current rating of 5A for reliable performance
• 100 million mechanical cycles ensuring longevity
• Operates efficiently under a wide voltage range
• Lockable test button enhances safety and usability
• Features silver alloy contacts for improved conductivity
Applications
• Ideal for control in automation systems
• Suitable for use in mechanical and electrical industries
• Employed in building management systems for relay control
• Commonly used with controls in machinery and equipment
What is the significance of the lockable test button in this relay?
The lockable test button allows for manual testing of the relay while ensuring the circuit remains securely controlled, preventing accidental operations during maintenance.
Can this relay handle high-voltage switching operations?
Yes, it supports a maximum switching voltage of 250 V, making it suitable for various high-voltage applications within its operational parameters.
What are the insulation resistance and rated impulse withstand voltage?
The insulation resistance is 1000 MO at 500V DC, while the rated impulse withstand voltage is 6 kV between coil and contact, ensuring robust protection against surges.
Related links
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RXG Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, DPDT
