Schneider Electric Harmony Relay RSB Series Interface Relay, DIN Rail, 12V dc Coil, SPDT
- RS Stock No.:
- 203-5249
- Distrelec Article No.:
- 303-02-808
- Mfr. Part No.:
- RSB1A120JDPV
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.71
(exc. VAT)
€7.02
(inc. VAT)
- RS Stock No.:
- 203-5249
- Distrelec Article No.:
- 303-02-808
- Mfr. Part No.:
- RSB1A120JDPV
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Coil Resistance | 360Ω | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Harmony Relay RSB | |
| Terminal Type | Connector | |
| Switching Current | 12A | |
| Coil Type | DC | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL, UL 508, EAC, IEC 61984, REACH, CSA, CSA C22.2 No 14, EN/IEC 61810-1, CE | |
| Height | 84.2mm | |
| Length | 64.2mm | |
| Width | 15.6mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Coil Resistance 360Ω | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Harmony Relay RSB | ||
Terminal Type Connector | ||
Switching Current 12A | ||
Coil Type DC | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL, UL 508, EAC, IEC 61984, REACH, CSA, CSA C22.2 No 14, EN/IEC 61810-1, CE | ||
Height 84.2mm | ||
Length 64.2mm | ||
Width 15.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V ac Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay Module 276V Coil 12A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, DPDT

