Siemens LZS Series Coupling Relay, Snap-On, 24V dc Coil, 4PDT, 6A
- RS Stock No.:
- 203-8764
- Mfr. Part No.:
- LZS:PT5D5L24
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€128.77
(exc. VAT)
€158.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €128.77 | €25.754 |
*price indicative
- RS Stock No.:
- 203-8764
- Mfr. Part No.:
- LZS:PT5D5L24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Coupling Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Push-in | |
| Switching Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 6A | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Height | 79mm | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Coupling Relay | ||
Contact Configuration 4PDT | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Push-in | ||
Switching Current 4A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 6A | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
Height 79mm | ||
Length 98mm | ||
- COO (Country of Origin):
- DE
The Siemens non-latching relay is a plug-in, 4CO (change over) contacts voltage monitoring device. It has 24VDC nominal coil voltage and a 6A thermal current. The non-latching relays well suited to push-button applications like keyboards and micro-control
Spring-loaded terminals
Monostable switching
Related links
- Siemens LZS Series Coupling Relay 110V dc Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V dc Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 24V dc Coil
- Siemens LZS Series Coupling Relay 24V dc Coil, DPDT
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 230V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 115V ac Coil, 4PDT
