Siemens LZS Series Coupling Relay, Snap-On, 115V ac Coil
- RS Stock No.:
- 217-6857
- Mfr. Part No.:
- LZS:RT3A4S15
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€145.98
(exc. VAT)
€179.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €145.98 | €29.196 |
*price indicative
- RS Stock No.:
- 217-6857
- Mfr. Part No.:
- LZS:RT3A4S15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupling Relay | |
| Coil Voltage | 115V ac | |
| Mount Type | Snap-On | |
| Series | LZS | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Nickel Alloy | |
| Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Height | 78mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupling Relay | ||
Coil Voltage 115V ac | ||
Mount Type Snap-On | ||
Series LZS | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Nickel Alloy | ||
Width 15.5mm | ||
Standards/Approvals RoHS | ||
Height 78mm | ||
Length 71mm | ||
- COO (Country of Origin):
- DE
The Siemens has plug in relay complete unit having LED module red standard plug in socket with screw terminal. The switching behaviour of this relay is monostable. This relay has snap on mounting.
IP Degree of protection is IP20
Ambient temperature for operation is -40 °C to 70 °C
Related links
- Siemens LZS Series Coupling Relay 115V ac Coil
- Siemens LZS Series Coupling Relay 115V ac Coil, SPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, DPDT
- Siemens LZS Series Coupling Relay 115V ac Coil, 4PDT
- Siemens LZS Series Coupling Relay 24V ac Coil
- Siemens LZS Series Coupling Relay 24V ac Coil, 6A
- Siemens LZS Series Coupling Relay 230V ac Coil
- Siemens LZS Series Coupling Relay 24V dc Coil
