Allen Bradley 700-HLT Series Interface Relay Module, DIN Rail, 48V ac/dc Coil, SPDT
- RS Stock No.:
- 220-9245
- Mfr. Part No.:
- 700-HLT2U48
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€333.54
(exc. VAT)
€410.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €333.54 | €33.354 |
*price indicative
- RS Stock No.:
- 220-9245
- Mfr. Part No.:
- 700-HLT2U48
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 48V ac/dc | |
| Product Type | Interface Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 700-HLT | |
| Terminal Type | Spring Clamp | |
| Switching AC Voltage | 48V ac | |
| Switching DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 55°C | |
| Width | 6.2mm | |
| Length | 93mm | |
| Standards/Approvals | EN 61810-1 | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 48V ac/dc | ||
Product Type Interface Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 700-HLT | ||
Terminal Type Spring Clamp | ||
Switching AC Voltage 48V ac | ||
Switching DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 55°C | ||
Width 6.2mm | ||
Length 93mm | ||
Standards/Approvals EN 61810-1 | ||
Height 76mm | ||
The Rockwell Automation 700-HL series relay and socket assembled interface modules for high density interposing or isolation applications. It has 48 V ac/dc coil voltage.
Standard LED
Reverse polarity protection
Surge protection
Available with hazardous location certification
Externally replaceable relay modules
Related links
- Allen Bradley 700-HLT Series Interface Relay Module 48V dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 24V dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 12V dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 12V ac/dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 24V ac/dc Coil, SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 220V ac/dc SPDT
- Allen Bradley 700-HLT Series Interface Relay Module 110V ac/dc SPDT
- Allen Bradley 700-HL Series Interface Relay Module 48V ac/dc Coil
