Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail, 220V ac/dc, 240 V ac/dc Coil
- RS Stock No.:
- 221-4218
- Mfr. Part No.:
- 700-HLS2U2
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€533.04
(exc. VAT)
€655.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €533.04 | €53.304 |
*price indicative
- RS Stock No.:
- 221-4218
- Mfr. Part No.:
- 700-HLS2U2
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Interface Relay Module | |
| Coil Voltage | 220V ac/dc, 240V ac/dc | |
| Mount Type | DIN Rail | |
| Series | 700-HLS | |
| Terminal Type | Spring Clamp | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 220V dc, 240V dc | |
| Switching AC Voltage | 220V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61810-1 | |
| Length | 93mm | |
| Width | 6.2mm | |
| Height | 76mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Interface Relay Module | ||
Coil Voltage 220V ac/dc, 240V ac/dc | ||
Mount Type DIN Rail | ||
Series 700-HLS | ||
Terminal Type Spring Clamp | ||
Switching Current 1A | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 220V dc, 240V dc | ||
Switching AC Voltage 220V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61810-1 | ||
Length 93mm | ||
Width 6.2mm | ||
Height 76mm | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLF terminal block timing relay has 220 to 240 V coil voltage. It has solid state relay output.
Touch safe terminal construction
Relay and socket assembled modules for high-density applications
Screw terminal bases
Solid state relay output
Four timing functions
Related links
- Allen Bradley 700-HLS Series Interface Relay Module 220V ac/dc, 240 V ac/dc Coil
- Allen Bradley 700-HLS Series Interface Relay Module 110V ac/dc, 125 V ac/dc Coil
- Allen Bradley 700-HLS Series Interface Relay Module 120V ac/dc, 125 V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 220V ac/dc, 240 V ac/dc Coil
- Allen Bradley 700-HLS Series Interface Relay Module 240V ac Coil
- Allen Bradley 700-HLS Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HLS Series Interface Relay Module 48V dc Coil
- Allen Bradley 700-HLT Series Interface Relay Module 220V ac/dc SPDT
