Allen Bradley 700-HLS Series Interface Relay Module, DIN Rail, 24V dc Coil

Subtotal (1 pack of 10 units)*

€483.59

(exc. VAT)

€594.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€483.59€48.359

*price indicative

RS Stock No.:
221-4219
Mfr. Part No.:
700-HLS2Z24
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Relay Module

Coil Voltage

24V dc

Mount Type

DIN Rail

Series

700-HLS

Terminal Type

Spring Clamp

Switching Current

2A

Minimum Operating Temperature

-20°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61810-1

Height

76mm

Length

93mm

Width

6.2mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLF terminal block timing relay has 24 V coil voltage. It has solid state relay output.

Touch safe terminal construction

Relay and socket assembled modules for high-density applications

Screw terminal bases

Solid state relay output

Four timing functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy