Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 24V dc Coil

Subtotal (1 pack of 10 units)*

€239.00

(exc. VAT)

€293.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€239.00€23.90

*price indicative

RS Stock No.:
221-4252
Mfr. Part No.:
700-HLT1Z24X
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V dc

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Switching DC Voltage

24V dc

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

55°C

Length

88mm

Height

76mm

Width

6.2mm

Standards/Approvals

EN 61810-1

The Rockwell Automation 700-HLT Terminal relay has 24 V coil voltage. It has SPDT contact output.

Coil voltage 24 V

SPDT contact output

Screw terminals

Standard silver contacts

Related links