Allen Bradley 700-HL Series Interface Relay Module, DIN Rail Mount, 24V ac/dc Coil, 6A Load
- RS Stock No.:
- 221-4259
- Mfr. Part No.:
- 700-HLT22U24X
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€372.12
(exc. VAT)
€457.71
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €372.12 | €37.212 |
*price indicative
- RS Stock No.:
- 221-4259
- Mfr. Part No.:
- 700-HLT22U24X
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Coil Voltage | 24V ac/dc | |
| Mounting Type | DIN Rail | |
| Series | 700-HL | |
| Load Current Rating | 6A | |
| Maximum Input Voltage | 26.4V | |
| Minimum Input Voltage | 19.2V | |
| Switching Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V ac/dc | ||
Mounting Type DIN Rail | ||
Series 700-HL | ||
Load Current Rating 6A | ||
Maximum Input Voltage 26.4V | ||
Minimum Input Voltage 19.2V | ||
Switching Voltage 24V ac/dc | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLT Electromechanical relay has 24 V coil voltage. It has DPDT contact output.
Coil voltage 24 V
DPDT contact output
Screw terminals
Standard silver contacts
Spring clamp connections
DPDT contact output
Screw terminals
Standard silver contacts
Spring clamp connections
Related links
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 240V ac Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 48V dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 12V ac/dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 48V ac/dc Coil, 6A Load
- Allen Bradley 700-HL Series Interface Relay Module 110/125V ac/dc Coil, 6A Load