Phoenix Contact PLC-RSC- 12DC/1IC/ACT Series Relay Module, DIN Rail, 12V dc Coil, SPST, 33mA
- RS Stock No.:
- 226-0488
- Mfr. Part No.:
- 1078800
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€26.17
(exc. VAT)
€32.19
(inc. VAT)
- RS Stock No.:
- 226-0488
- Mfr. Part No.:
- 1078800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 12V dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC- 12DC/1IC/ACT | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 33mA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | EN 61810-1, EN 50178 | |
| Width | 14mm | |
| Height | 80mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 12V dc | ||
Product Type Relay Module | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC-RSC- 12DC/1IC/ACT | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Switching AC Voltage 250V ac | ||
Coil Current 33mA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals EN 61810-1, EN 50178 | ||
Width 14mm | ||
Height 80mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-RSC- 12DC/ 1ICT/ACT series relay module has 24VDC coil voltage and 1 N/O contact configuration. This PLC interface for high inrush current consists of basic terminal block with screw connection and pluggable miniature relay. The relay module is particularly suitable for switching strong capacitive loads, such as LED lights. The ballasts installed in the LED lights often have extremely high switch-on peaks which cause standard relay contacts to fuse. The leading tungsten pre-contact ensures that switch-on currents of up to 800 A can be switched safely.
Efficient connection to system cabling using V8 adapter
Direct connection of load return line thanks to actuator version
Functional plug-in bridges
DIN rail mounting
Operating temperature range between -40°C and 60°C
Related links
- Phoenix Contact PLC-RSC-12DC/21 Series Interface Relay 12V dc Coil 15.3mA
- Phoenix Contact PLC-RSC- 24DC/ 1ICT/ACT Series Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC-RSC-12DC/21HC/EX Series Interface Relay 12V dc Coil 4.5mA
- Phoenix Contact PLC-RSC-12DC/21-21/EX Series Interface Relay 12V dc Coil 4.5mA
- Phoenix Contact PLC-RSC-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC Series Screw Relay Module 24V dc Coil, SPST
- Phoenix Contact PLC-RSC- 24DC/1AU/SEN Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-RSC- 24DC/ 1/MS/ACT Series Interface Relay 24V dc Coil 15.3mA

