ABB R600 Series Interface Relay, DIN Rail, 24V ac/dc Coil, SPDT
- RS Stock No.:
- 231-9462
- Mfr. Part No.:
- 1SNA645505R0100 RBR121A 24V/1MA TO 6A-2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€21.59
(exc. VAT)
€26.56
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.59 |
*price indicative
- RS Stock No.:
- 231-9462
- Mfr. Part No.:
- 1SNA645505R0100 RBR121A 24V/1MA TO 6A-2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Spring Terminal | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 24V ac | |
| Height | 67.5mm | |
| Length | 75mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Spring Terminal | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 24V ac | ||
Height 67.5mm | ||
Length 75mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MA
The ABB R600 series interface relay are used for electrical isolation, amplification and signal matching between the electronic controlling, e.g. PLC, iPC or field bus systems and the sensor/actuator level. The relay itself is built in thus the perfect solution because this design fulfils highest vibration requirements.
Optimized panel installation
6 mm width
Boxed design
Related links
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB R600 Series Interface Relay 24V ac/dc Coil 10mA
- ABB R600 Series Interface Relay 230V Coil 68mA
- ABB R600 Series Interface Relay 48V ac/dc Coil 9mA
- ABB R600 Series Interface Relay 12V dc Coil, SPDT
- ABB R600 Series Interface Relay 5V dc Coil 40mA
- ABB R600 Series Interface Relay 48V SPDT, 68mA
- ABB R600 Series Interface Relay 115V Coil 68mA