ABB CR-U Series Interface Relay, DIN Rail, 230V ac Coil, DPDT
- RS Stock No.:
- 231-9501
- Mfr. Part No.:
- 1SVR405621R3000 CR-U230AC2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.68
(exc. VAT)
€18.06
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.68 |
*price indicative
- RS Stock No.:
- 231-9501
- Mfr. Part No.:
- 1SVR405621R3000 CR-U230AC2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | CR-U | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Height | 35mm | |
| Length | 54.4mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series CR-U | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Height 35mm | ||
Length 54.4mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB CR-U series pluggable universal relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Cadmium-free contact material
LED indication
Higher mechanical and electrical life time
Compact design
Related links
- ABB CR-U Series Interface Relay 230V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT
- ABB CR-U Series Interface Relay 24V ac Coil, DPDT
- ABB CR-U Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 12V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 110V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Module 220V dc, 6 V dc Coil