ABB RBR122G Series Interface Relay, DIN Rail, 24V ac/dc Coil, DPDT
- RS Stock No.:
- 237-3109
- Mfr. Part No.:
- 1SNA645512R2700 RBR122A 24vac/dc
- Manufacturer:
- ABB
Subtotal (1 unit)*
€29.44
(exc. VAT)
€36.21
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 13 November 2026
- Plus 14 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.44 |
*price indicative
- RS Stock No.:
- 237-3109
- Mfr. Part No.:
- 1SNA645512R2700 RBR122A 24vac/dc
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 24V ac/dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RBR122G | |
| Terminal Type | Spring Terminal | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 24V dc | |
| Length | 75mm | |
| Height | 67.5mm | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 24V ac/dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RBR122G | ||
Terminal Type Spring Terminal | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 24V dc | ||
Length 75mm | ||
Height 67.5mm | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
- COO (Country of Origin):
- MA
ABB RBR122G Series Interface Relay, 24V AC/DC Coil Voltage, 8A Load Current Rating - 1SNA645512R2700 RBR122A 24vAC/DC
This interface relay is a high-performance component designed for seamless integration in automation and electrical systems. With a coil voltage of 24V AC/DC and a double pole double throw (DPDT) contact configuration, this relay is engineered to handle diverse applications efficiently. Its compact dimensions of 75 x 12 x 67.5mm make it suitable for use on DIN rail mounts, ensuring a neat and organised installation in panel designs.
Features & Benefits
• Operates with a load current rating of up to 8A
• Spring terminal design ensures secure and easy connections
• IEC approved for enhanced safety and reliability
• Compact dimensions facilitate space-saving installations
Applications
• Used for industrial automation systems
• Ideal for control circuit switching
• Suitable for machinery and equipment control
• Essential for safety and security
How does the spring terminal design benefit connections?
The spring terminal design offers a convenient and secure method for wiring, reducing installation time and enhancing connection reliability.
Is this relay compliant with specific industry standards?
Yes, it is IEC approved, ensuring that it meets international safety and performance standards for electrical components.
How can this relay contribute to circuit functionality?
With its DPDT configuration, it allows for greater flexibility in circuit design, enabling users to control multiple paths with one device.
Related links
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT
- ABB CR Series Interface Relay 24V dc Coil, DPDT
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 6A
- ABB CRP Series Interface Relay 24V dc Coil 8A
- ABB R600 Series Interface Relay 24V ac/dc Coil 20mA
- Relpol PIR6W Series Interface Relay 24V ac/dc Coil 1.2A
- ABB CR Series Interface Relay 12V dc Coil, DPDT
- ABB CRP Series Interface Relay 12V dc Coil, DPDT